Part Details for MPLAD6.5KP16CA/TR by Microchip Technology Inc
Overview of MPLAD6.5KP16CA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD6.5KP16CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0193
|
Newark | 16V, 5%, 6500W, Bi, Mini-Plad, Smt Miniplad Rohs Compliant: Yes |Microchip MPLAD6.5KP16CA/TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $5.0200 | Buy Now |
DISTI #
MPLAD6.5KP16CA/TRMS-ND
|
DigiKey | TVS DIODE 16VWM 26VC MINI-PLAD Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0200 | Buy Now |
DISTI #
MPLAD6.5KP16CA/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 16V 6.5kW 2-Pin mini-PLAD T/R - Tape and Reel (Alt: MPLAD6.5KP16CA/TR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$4.8400 / $5.4100 | Buy Now |
DISTI #
494-MPLAD6.5KP16CATR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16V, 5%, 6500W, bi, mini-PLAD, SMT RoHS: Not Compliant | 0 |
|
$5.0200 | Order Now |
DISTI #
MPLAD6.5KP16CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5700 / $5.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $5.0200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7200 / $5.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6100 / $5.0200 | Buy Now |
Part Details for MPLAD6.5KP16CA/TR
MPLAD6.5KP16CA/TR CAD Models
MPLAD6.5KP16CA/TR Part Data Attributes
|
MPLAD6.5KP16CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD6.5KP16CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 6500W, 16V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MINI-PLAD, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 6500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |