-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7328
|
Newark | Power Supply, Ac-Dc, 24V, 0.63A, No. Of Outputs:1 Output, Output Power Max:15.1W, Output Voltage - Output 1:24V, Output Current - Output 1:630Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well MPM-15-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$16.1500 / $17.6900 | Buy Now |
DISTI #
1866-5332-ND
|
DigiKey | AC/DC CONVERTER 24V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
822 In Stock |
|
$11.3152 / $12.3800 | Buy Now |
DISTI #
MPM-15-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.63A 15.1W Thru-Hole - Boxed Product (Development Kits) (Alt: MPM-15-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.6000 | Buy Now |
DISTI #
709-MPM-15-24
|
Mouser Electronics | AC/DC Power Modules 15.1W 24V 0.63A 2.06X1.07 Med Encap RoHS: Compliant | 720 |
|
$11.9800 / $12.9300 | Buy Now |
DISTI #
71099797
|
RS | Power Supply, AC-DC, Encapsulated, Medical, 15W, 24V@0.63A, 80-264V In | MEAN WELL MPM-15-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$11.8700 / $13.1900 | Buy Now |
|
Future Electronics | MPM-15 Series 15 W 24 V Single Output Green Medical Encapsulated Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$11.0000 / $11.5500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@0.63A - 15.1W | 0 |
|
$9.7000 / $11.0000 | Buy Now |
DISTI #
MPM-15-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.63A 15.1W Thru-Hole - Boxed Product (Development Kits) (Alt: MPM-15-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.6000 | Buy Now |
DISTI #
MPM-15-24
|
TME | Converter: AC/DC, 15W, 80÷264VAC, 24VDC, Iout: 630mA, OUT: 1, 86.5% Min Qty: 1 | 29 |
|
$9.7000 / $11.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$16.6250 / $17.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM-15-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPM-15-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |