-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7346
|
Newark | Power Supply, Ac-Dc, 5V, 6A, No. Of Outputs:1Outputs, Output Power Max:30W, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Mean Well MPM-30-5ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$22.5400 / $26.6400 | Buy Now |
DISTI #
1866-3471-ND
|
DigiKey | AC/DC CONVERTER 5V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
45 In Stock |
|
$21.9168 / $24.0400 | Buy Now |
DISTI #
MPM-30-5ST
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 6A 30W Screw - Boxed Product (Development Kits) (Alt: MPM-30-5ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$17.5000 / $19.8000 | Buy Now |
DISTI #
709-MPM30-5ST
|
Mouser Electronics | AC/DC Power Modules 30W 5V 6A Screw Term Medical RoHS: Compliant | 271 |
|
$20.8600 / $22.4500 | Buy Now |
DISTI #
71753911
|
RS | Power Supply, AC-DC, Med, Encapsulated, 34.5W, 5V@6A, 80-264V In, Screw Term | MEAN WELL MPM-30-5ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6000 / $24.0400 | RFQ |
|
Future Electronics | MPM-30 is a High Density AC/DC medical Power Supply 5V Output Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$19.8000 / $20.7900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@6A - 30W RoHS: Compliant |
2 In Stock 205 Factory Stock |
|
$17.5000 / $19.8000 | Buy Now |
DISTI #
81016828
|
Verical | AC/DC Power Supply Single-OUT 5V 6A 30W 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 19 |
|
$24.3407 / $24.8939 | Buy Now |
DISTI #
MPM-30-5ST
|
TME | Power supply: switched-mode, for building in,modular, 30W, 5VDC Min Qty: 1 | 19 |
|
$17.5000 / $19.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$27.7420 / $29.5186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM-30-5ST
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPM-30-5ST
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC,UL, ANSI, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 69.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 39 mm |