Part Details for MPM-45-15ST by Mean Well
Overview of MPM-45-15ST by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM-45-15ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6225
|
Newark | Power Supply, Ac-Dc, 15V, 3A Rohs Compliant: Yes |Mean Well MPM-45-15ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8500 / $36.8500 | Buy Now |
DISTI #
1866-MPM-45-15ST-ND
|
DigiKey | AC/DC CONVERTER 15V 45W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$23.1696 / $25.4100 | Buy Now |
DISTI #
MPM-45-15ST
|
Avnet Americas | AC/DC Medical Power Supply Single-OUT 15V 3A 45W Screw Mount - Boxed Product (Development Kits) (Alt: MPM-45-15ST) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$20.7000 / $23.4000 | Buy Now |
DISTI #
709-MPM-45-15ST
|
Mouser Electronics | AC/DC Power Modules 45W 15V 3A Screw Terminal RoHS: Compliant | 15 |
|
$24.5400 / $26.9200 | Buy Now |
DISTI #
71939968
|
RS | Power Supply, AC-DC, Screw Terminal, Medical, 45W, 15V@3A, MPM-45 Series | MEAN WELL MPM-45-15ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.8700 | Buy Now |
|
Onlinecomponents.com | 45W AC-DC Medical Encapsulated power supply - Output 15VDC at 3A - Screw terminal block - 2xMOPP | 0 |
|
$20.7000 / $23.4000 | Buy Now |
DISTI #
MPM-45-15ST
|
Avnet Americas | AC/DC Medical Power Supply Single-OUT 15V 3A 45W Screw Mount - Boxed Product (Development Kits) (Alt: MPM-45-15ST) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$20.7000 / $23.4000 | Buy Now |
DISTI #
MPM-45-15ST
|
TME | Power supply: switched-mode, for building in,modular, 45W, 15VDC Min Qty: 1 | 0 |
|
$20.7000 / $23.4000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 26 |
|
$37.4378 / $40.4712 | Buy Now |
Part Details for MPM-45-15ST
MPM-45-15ST CAD Models
MPM-45-15ST Part Data Attributes:
|
MPM-45-15ST
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPM-45-15ST
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC,UL, ANSI, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | NO |