Part Details for MPM12-2KN by Advanced Energy Industries Inc
Overview of MPM12-2KN by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM12-2KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-MPM12-2KN-ND
|
DigiKey | DC DC CNVRTR -334 TO -2000V 1.5W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$300.1640 / $332.3200 | Buy Now |
DISTI #
MPM12-2KN
|
Avnet Americas | Module DC-DC 1-OUT 334V to 2000V 0.75mA 1.5W 4-Pin PCB Mount - Bulk (Alt: MPM12-2KN) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$252.6132 | Buy Now |
DISTI #
324-MPM122KN
|
Mouser Electronics | Non-Isolated DC/DC Converters MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2000V HVout, 1.5W, Thru-hole mount, Proportional. RoHS: Compliant | 0 |
|
$300.1600 / $326.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$287.9300 / $313.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$287.9300 / $313.9700 | Buy Now |
Part Details for MPM12-2KN
MPM12-2KN CAD Models
MPM12-2KN Part Data Attributes
|
MPM12-2KN
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MPM12-2KN
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | Module-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Advanced Energy | |
Additional Feature | SEATED HEIGHT-NOM | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.2 V | |
JESD-30 Code | S-XXMA-P3 | |
Length | 38.1 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | -2000 V | |
Output Voltage-Min | -334 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 20.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO | |
Width | 38.1 mm |