There are no models available for this part yet.
Overview of MPM12-300NS by UltraVolt Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
TMS4030JL | Rochester Electronics LLC | TMS4030 - DRAM, 4KX1, 300ns, MOS, CDIP22 |
Price & Stock for MPM12-300NS by UltraVolt Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005724041
|
Sager | Non-Isolated DC/DC Converters MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -300V HVout, 1.5W, Thru-hole mount, Proportional, Shielded. Min Qty: 1 | 0 |
|
$294.6600 / $319.9100 | Buy Now |
CAD Models for MPM12-300NS by UltraVolt Inc
Related Parts for MPM12-300NS
-
MPM12-300NIPower Supply Modules
-
MPM3820GQV-ZSwitching Regulator or Controllers
-
MP8104DJ-LF-ZOperational Amplifiers
-
MPLAD7.5KP48CATransient Suppressors
-
MPC8241LZQ200DMicroprocessors
-
MPY3378SVisible LEDs
-
MPXV2053DPPressure Sensors
-
MPSW42RLRASmall Signal Bipolar Transistors
-
MPC9351FAR2Clock Drivers