Part Details for MPM12-SWP-8ARP by SPC Multicomp
Overview of MPM12-SWP-8ARP by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MPM12-SWP-8ARP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4255
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 500Mm, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Straight 8 Position Plug, Connector Type B:Free End Rohs Compliant: Yes |Multicomp Pro MPM12-SWP-8ARP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $14.6900 | Buy Now |
DISTI #
3126372
|
element14 Asia-Pacific | SENSOR CORD, 8P M12 PLUG-FREE END, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.3012 / $18.5267 | Buy Now |
DISTI #
3126372
|
Farnell | SENSOR CORD, 8P M12 PLUG-FREE END, 500MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$12.2860 / $15.9681 | Buy Now |