-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER MODULE (12V; 2.0A)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7425-ND
|
DigiKey | DC DC CONVERTER 12V 24W Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2630 / $16.1700 | Buy Now |
DISTI #
838-MPM1220SJ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER MODULE (12V, 2.0A) RoHS: Compliant | 0 |
|
$9.4500 / $11.5500 | Order Now |
|
Onlinecomponents.com | DC-DC power modules with built in switching transformers and control circuits - 25 Watt - 100-420VDC input - 12VDC 2A output - PCB thru hole module - 31.7 x 40.6 x 23.6mm | 0 |
|
$9.1500 / $13.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM1220SJ
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
MPM1220SJ
Tamura Corporation of America
POWER MODULE (12V; 2.0A)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |