Part Details for MPM12OM1-FLC-10 by L-com Inc
Overview of MPM12OM1-FLC-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM12OM1-FLC-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X2081
|
Newark | Fo Cable, Mpo-Lc, Om1, 32.8 , Fibre Optic Connector A:Mpo Plug, Fibre Optic Connector B:Lc, No. Of Fibers:12Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com MPM12OM1-FLC-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$64.8300 | Buy Now |
DISTI #
5073-MPM12OM1-FLC-10-ND
|
DigiKey | 12RIB OM1 MPO-M FLC OFR OR 10M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.4700 | Buy Now |
DISTI #
73611430
|
RS | MPO Male to 12x Flex LC Fan-out12 Fiber RibbonOM1 62.5.125 MultimodeOFNR J- | L-com MPM12OM1-FLC-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$221.9900 | RFQ |
|
Onlinecomponents.com | 12RIB OM1 MPO-M FLC OFR OR 10M RoHS: Compliant | 0 |
|
$197.7900 / $212.4400 | Buy Now |
DISTI #
MPM12OM1-FLC-10
|
L-com US | These L-com multi-fiber ribbon cables provide great advantages in size by offering up to 12 times the density when compared to the same size SC connector! Factory terminated and tested, these OM1 62.5/125 Multimode fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Fan-out assemblies with the Flex LC connector are ideal for making connections within rack mounted or wall mounted fiber enclosures that utilize single fiber connectors. The flexible boot on the Flex LC connector enables the strain relief to be bent up to 90° in any direction and will maintain its form without risking cable loss or damage. Available in 6 or 12 count versions. MPO cassettes are also available from L-com. L-com's MPO connectors are fully compatible with US Conec MTP products. Use our custom cable configurator to create custom lengths today. Min Qty: 1 Package Multiple: 1 | 2 |
|
$51.8600 / $64.8300 | Buy Now |