There are no models available for this part yet.
Overview of MPM24-3KNS by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPM24-3KNS by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-MPM24-3KNS-ND
|
DigiKey | DC DC CNVRTR -500 TO -3000V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$379.6033 | Buy Now | |
DISTI #
MPM24-3KNS
|
Avnet Americas | Module DC-DC 1-OUT 500V to 3000V 0.5mA 1.5W 4-Pin PCB Mount - Bulk (Alt: MPM24-3KNS) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$295.8256 | Buy Now | |
DISTI #
324-MPM243KNS
|
Mouser Electronics | Non-Isolated DC/DC Converters MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -3000V HVout, 1.5W, Thru-hole mount, Proportional, Shielded. RoHS: Compliant | 0 |
|
$373.4600 / $379.5400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$318.4600 / $346.4000 | Buy Now |
CAD Models for MPM24-3KNS by Advanced Energy Industries Inc
Part Data Attributes for MPM24-3KNS by Advanced Energy Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED ENERGY INDUSTRIES INC
|
Package Description
|
PACKAGE-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
SEATED HEIGHT-NOM
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
2.4 V
|
JESD-30 Code
|
S-XXMA-P3
|
Length
|
39.3 mm
|
Load Regulation-Max
|
20%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Voltage-Nom
|
3000 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
21.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1.5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
39.3 mm
|