Part Details for MPM24212OM5R-CA-1 by L-com Inc
Overview of MPM24212OM5R-CA-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for MPM24212OM5R-CA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7810
|
Newark | Fo Cable, Mpo Plug-Plug, Om5, 3.3 , Fibre Optic Connector A:Mpo Plug, Fibre Optic Connector B:2X Mpo Plug, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Na |L-Com MPM24212OM5R-CA-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$69.0000 | Buy Now |
DISTI #
5073-MPM24212OM5R-CA-1-ND
|
DigiKey | FIBER AG CONV HARNESS, MPO24 (M) Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.1900 | Buy Now |
DISTI #
73612804
|
RS | Fiber Aggregation Conversion HarnessMPO24 wpins to 2xMPO12 wpinsOM5 50.1- | L-com MPM24212OM5R-CA-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0000 | RFQ |
|
Onlinecomponents.com | Fiber Ag Conv Harness, MPO24 (M) to 2xMPO12 (M) RoHS: Compliant | 0 |
|
$59.0300 / $80.1700 | Buy Now |
DISTI #
MPM24212OM5R-CA-1
|
L-com US | The L-com MPM24212OM5R-CA-1 is a fiber aggregation conversion harness, which features a 1xMPO24 fiber leg with male connector to 2xMPO12 fiber legs with male connectors The L-com MPM24212OM5R-CA-1 multi-fiber conversion cables feature OM5 50/125um multimode fiber, and OFNR Jacket, in industry-standard Lime Green color. The MPM24212OM5R-CA-1 harness enables network engineers to aggregate data links, as well as optimize their fiber utilization, eliminating unused fibers common in MPO-12 and MPO-8 deployments. The L-com MPM24212OM5R-CA-1 fiber aggregation conversion harness is configured for aggregation of transceiver signals, matching transmits and receives from lower data rate connections to higher-speed connections. L-com's MPO connectors are fully compatible with US Conec MTP products. The MPM24212OM5R-CA-1 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship!. Min Qty: 1 Package Multiple: 1 | 5 |
|
$55.2000 / $69.0000 | Buy Now |