Part Details for MPM24OM5-SCR-1 by L-com Inc
Overview of MPM24OM5-SCR-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
FSASF214E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSY 0 DEG NO SCR | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Price & Stock for MPM24OM5-SCR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7571
|
Newark | Fibre Cord, Mpo Plug-Sc, Mm, 1M, Fibre Optic Connector A:Mpo Plug, Fibre Optic Connector B:24X Sc, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com MPM24OM5-SCR-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$90.7400 | Buy Now |
DISTI #
5073-MPM24OM5-SCR-1-ND
|
DigiKey | MPO W/ PINS TO SC FAN-OUT, 24 FI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.0800 | Buy Now |
DISTI #
71903016
|
RS | Cable Assembly, MPO to SC Fan-out, 24 round, Lime Green, 1 M | L-com MPM24OM5-SCR-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.5500 | RFQ |
|
Onlinecomponents.com | MPO w/ pins to SC Fan-out, 24 fiber round,OM5 50/ RoHS: Compliant | 0 |
|
$74.0400 / $93.8800 | Buy Now |
DISTI #
MPM24OM5-SCR-1
|
L-com US | These L-com multi-fiber ribbon cables provide great advantages in size by offering up to 24 times the density when compared to the same size SC connector! Factory terminated and tested, these OM5 50/125 Multimode fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Fan-out assemblies with the LC connector are ideal for making connections within rack mounted or wall mounted fiber enclosures that utilize single fiber connectors. L-com's MPO connectors are fully compatible with US Conec MTP products. Use our custom cable configurator to create custom lengths today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$69.2400 / $86.5500 | Buy Now |