There are no models available for this part yet.
Overview of MPM308212SMZ-CA-1 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for MPM308212SMZ-CA-1 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK7906
|
Newark | Fo Cable, Mpo Plug-Plug, Sm, 3.3 , Fibre Optic Connector A:3X Mpo Plug, Fibre Optic Connector B:2X Mpo Plug, No. Of Fibers:24Fibres, Fibre Type:Singlemode, Lead Length - Metric:1M, Fibre Diameter:9µm/125µm, Product Range:- Rohs Compliant: Na |L-Com MPM308212SMZ-CA-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$107.0600 | Buy Now | |
DISTI #
5073-MPM308212SMZ-CA-1-ND
|
DigiKey | FIBER AG CONV HARNESS, 3XMPO8 (M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$121.3200 | Buy Now | |
DISTI #
73612893
|
RS | Fiber Aggregation Conversion Harness3xMPO8 wpins to 2xMPO12 wpinsSMF 9.1- | L-com MPM308212SMZ-CA-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.0600 | RFQ | |
Onlinecomponents.com | Fiber Ag Conv Harness, 3xMPO8 (M) to 2xMPO12 (M) RoHS: Compliant | 0 |
|
$91.5900 / $116.1300 | Buy Now | ||
DISTI #
77744614
|
Verical | MPM308212SMZ-CA-1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$85.6480 / $107.0600 | Buy Now | |
DISTI #
MPM308212SMZ-CA-1
|
L-com US | The L-com MPM308212SMZ-CA-1 is a fiber aggregation conversion harness, which features a 3xMPO8 fiber legs with male connectors to 2xMPO12 fiber legs with male connectors The L-com MPM308212SMZ-CA-1 multi-fiber conversion cables feature9/125um single mode fiber, and LSZH Jacket, in industry-standard Yellow color. The MPM308212SMZ-CA-1 harness enables network engineers to aggregate data links, as well as optimize their fiber utilization, eliminating unused fibers common in MPO-12 and MPO-8 deployments. The L-com MPM308212SMZ-CA-1 fiber aggregation conversion harness is configured for aggregation of transceiver signals, matching transmits and receives from lower data rate connections to higher-speed connections. L-com's MPO connectors are fully compatible with US Conec MTP products. The MPM308212SMZ-CA-1 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship!. Min Qty: 1 Package Multiple: 1 | 5 |
|
$85.6500 / $107.0600 | Buy Now |