Part Details for MPM3632SGPQ-C879-Z by Monolithic Power Systems
Overview of MPM3632SGPQ-C879-Z by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC879A-B | Analog Devices | LTC3525ESC6-5 - 400mA Micropow | |
DC879A-A | Analog Devices | LTC3525-3.3 - 400mA Micropower |
Price & Stock for MPM3632SGPQ-C879-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM3632SGPQ-C879-Z
|
Avnet Silica | LGA-10//High-Frequency 18V/3A DC/DC Regulator (Alt: MPM3632SGPQ-C879-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now |