Part Details for MPM3632SGPQ-Z by Monolithic Power Systems
Overview of MPM3632SGPQ-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPM3632SGPQ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPM3632SGPQ-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 10ECLGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1821 In Stock |
|
$1.4479 / $3.0000 | Buy Now |
DISTI #
MPM3632SGPQ-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 5.2 V, 3 A, 2.2 MHz, 10 Pins, LGA - Tape and Reel (Alt: MPM3632SGPQ-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 500 |
|
$1.5680 / $2.0160 | Buy Now |
DISTI #
946-MPM3632SGPQ-Z
|
Mouser Electronics | Power Management Modules High-Frequency 18V/3A DC/DC Regulator RoHS: Compliant | 1922 |
|
$0.7320 / $1.7200 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-LFLGA Module RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Ameya Holding Limited | 1187 |
|
RFQ | ||
DISTI #
MPM3632SGPQ-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 5.2 V, 3 A, 2.2 MHz, 10 Pins, LGA (Alt: MPM3632SGPQ-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$2.1500 / $2.3300 | Buy Now |
|
Symmetry Electronics | High-Frequency 18V/3A DC/DC Regulator Min Qty: 1 | 0 |
|
$1.8700 | Buy Now |
Part Details for MPM3632SGPQ-Z
MPM3632SGPQ-Z CAD Models
MPM3632SGPQ-Z Part Data Attributes
|
MPM3632SGPQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3632SGPQ-Z
Monolithic Power Systems
Switching Regulator, 2530kHz Switching Freq-Max, Hybrid, ECLGA-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2020-04-24 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQMA-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2530 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |