Part Details for MPM3695GMQ-10-XXXX by Monolithic Power Systems
Overview of MPM3695GMQ-10-XXXX by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MPM3695GMQ-10-XXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$5.9400 | Buy Now |
|
Symmetry Electronics | 16V, 10A, Scalable, Ultra-Thin, DC/DC Power Module with PMBus Min Qty: 1 | 0 |
|
$0.7900 / $0.9800 | Buy Now |
Part Details for MPM3695GMQ-10-XXXX
MPM3695GMQ-10-XXXX CAD Models
MPM3695GMQ-10-XXXX Part Data Attributes:
|
MPM3695GMQ-10-XXXX
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3695GMQ-10-XXXX
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-08 | |
Analog IC - Other Type | SWITCHING REGULATOR |