MPM3804GG-Z
Monolithic Power Systems
Description: Switching Regulator,

Overview of MPM3804GG-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MPM3804GG-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # MPM3804GG-Z
Avnet Americas Conv DC-DC Single Step Down 2.3V to 5.5V 10-Pin QFN T/R - Tape and Reel (Alt: MPM3804GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.6854
$0.6854 Buy Now
DISTI # MPM3804GG-Z
Avnet Silica Conv DC-DC Single Step Down 2.3V to 5.5V 10-Pin QFN T/R (Alt: MPM3804GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED Package/Enclosure10-QFN2x2 950
  • 10 $1.9032
  • 50 $1.8906
  • 100 $1.6182
  • 500 $1.3205
  • 1,000 $1.0948
$1.0948 / $1.9032 Buy Now
Win Source Electronics DC DC CONVERTER 1.2V 40011
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

CAD Models for MPM3804GG-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPM3804GG-Z by Monolithic Power Systems

MPM3804GG-Z
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-XQCC-N10
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Min
0.6 V
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC10,.08SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3000 kHz
Technology
HYBRID
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Want to compare parts?
  1. MPM3804GG-Z
    Monolithic Power Systems
    Switching Regulator,
    VS

Related Parts for MPM3804GG-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPM3804GG-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPM3804GG-Z by Monolithic Power Systems

  • Please alert me when MPM3804GG-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPM3804GG-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPM3804GG-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPM3804GG-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPM3804GG-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPM3804GG-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: