Part Details for MPM3810AGQB-AEC1-Z by Monolithic Power Systems
Overview of MPM3810AGQB-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPM3810AGQB-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-2011-1-ND
|
DigiKey | DC DC CONVERTER 0.6-6V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16645 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
MPM3810AGQB-AEC1-Z
|
Avnet Americas | 6V INPUT, 1.2A MODULE SYNCHRONOUS STEP-DOWN CONVERTER WITH INTEGRATED INDUCTORAEC-Q100 QUALIFIED - Tape and Reel (Alt: MPM3810AGQB-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.8900 | Buy Now |
DISTI #
946-PM3810AGQBAEC1-Z
|
Mouser Electronics | Switching Voltage Regulators PMIC Xilinx 6V Input, 3.5MHz,1.2A Synchronous Step-Down RoHS: Compliant | 0 |
|
$1.3500 / $2.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3200 | Buy Now |
DISTI #
MPM3810AGQB-AEC1-Z
|
Avnet Americas | 6V INPUT, 1.2A MODULE SYNCHRONOUS STEP-DOWN CONVERTER WITH INTEGRATED INDUCTORAEC-Q100 QUALIFIED - Tape and Reel (Alt: MPM3810AGQB-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.8900 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER 0.6-6V / Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1.2A 2.6V - 6V Input | 1290 |
|
RFQ | |
|
LCSC | 600mV6V 1.2A 2.6V6V QFN-12(2.5x3) Power Modules ROHS | 10 |
|
$2.4926 / $3.4711 | Buy Now |
Part Details for MPM3810AGQB-AEC1-Z
MPM3810AGQB-AEC1-Z CAD Models
MPM3810AGQB-AEC1-Z Part Data Attributes:
|
MPM3810AGQB-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3810AGQB-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.12X.09(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4200 kHz | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |