Part Details for MPM3814CGPA-P by Monolithic Power Systems
Overview of MPM3814CGPA-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM3814CGPA-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6965
|
Newark | Power Module, 2200Khz, Ec Lga-14 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3814CGPA-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$2.7600 / $3.8100 | Buy Now |
DISTI #
1589-MPM3814CGPA-PCT-ND
|
DigiKey | 2.75V TO 6V, 1A, ULTRA-SMALL POW Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
306 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
MPM3814CGPA-P
|
Avnet Americas | Converter DC to DC Single Step Down 2.75V to 6V 1A 14-Pin ECLGA T/R - Tape and Reel (Alt: MPM3814CGPA-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.8125 / $2.1875 | Buy Now |
DISTI #
946-MPM3814CGPA-P
|
Mouser Electronics | Power Management Modules 2.75V to 6V, 1A, Ultra-Small Power Module with Ultra-Low Noise RoHS: Compliant | 0 |
|
$1.6700 / $3.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks | 0 |
|
$1.5700 | Buy Now |