Part Details for MPM3820GQV-Z by Monolithic Power Systems
Overview of MPM3820GQV-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPM3820GQV-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1770-1-ND
|
DigiKey | DC DC CONVERTER 0.6-6V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4793 In Stock |
|
$1.1375 / $3.6300 | Buy Now |
DISTI #
MPM3820GQV-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 2 A, 1.2 MHz, 20 Pins, QFN - Tape and Reel (Alt: MPM3820GQV-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0124 | Buy Now |
DISTI #
946-MPM3820GQV-Z
|
Mouser Electronics | Power Management Modules 6V Input 2A Module Step-Down Converter RoHS: Compliant | 2082 |
|
$1.1300 / $3.1200 | Buy Now |
|
Future Electronics | MPM3820 Series 6 V 2 A 1440 kHz Synchronous Step-Down Converter - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Future Electronics | MPM3820 Series 6 V 2 A 1440 kHz Synchronous Step-Down Converter - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1648 |
|
RFQ | |
DISTI #
MPM3820GQV-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 2 A, 1.2 MHz, 20 Pins, QFN (Alt: MPM3820GQV-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | DC DC CONVERTER 0.6-6V 2A | 68000 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for MPM3820GQV-Z
MPM3820GQV-Z CAD Models
MPM3820GQV-Z Part Data Attributes
|
MPM3820GQV-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3820GQV-Z
Monolithic Power Systems
Switching Regulator, 1440kHz Switching Freq-Max, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XXSS-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1440 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |