There are no models available for this part yet.
Overview of MPM3820GQV by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPM3820GQV by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 2038 |
|
RFQ | |||
DISTI #
MPM3820GQV
|
Avnet Silica | MPSMPM3820GQV (Alt: MPM3820GQV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Symmetry Electronics | 6V Input, 1.2 MHz,2A Module Synchronous Step-Down Converter with Integrated Inductor Min Qty: 1 | 0 |
|
$1.4100 / $1.7700 | Buy Now |
CAD Models for MPM3820GQV by Monolithic Power Systems
Part Data Attributes for MPM3820GQV by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-XXSS-N20
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1440 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Related Parts for MPM3820GQV
-
MSP430F2131IPWRMicrocontrollers
-
MPM3820GQV-ZSwitching Regulator or Controllers
-
SI8420AB-D-ISOther Analog ICs
-
STM706RM6FPower Management Circuits
-
NVMFS5A160PLZWFT1GPower Field-Effect Transistors
-
SI1869DH-T1-GE3Peripheral Drivers
-
AD7606BSTZAnalog to Digital Converters
-
10M25DAF484C8GField Programmable Gate Arrays
-
ADA4841-2YRMZOperational Amplifiers