Part Details for MPM3824CGPA-Z by Monolithic Power Systems
Overview of MPM3824CGPA-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPM3824CGPA-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPM3824CGPA-ZCT-ND
|
DigiKey | 2.75V TO 6V, 2A, ULTRA-SMALL POW Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2164 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
MPM3824CGPA-Z
|
Avnet Americas | Conv DC to DC Single Step Down 2.75V to 6V 14-Pin ECLGA T/R - Tape and Reel (Alt: MPM3824CGPA-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $2.2500 | Buy Now |
DISTI #
946-MPM3824CGPA-Z
|
Mouser Electronics | Power Management Modules 2.75V to 6V, 2A, Ultra-Small Power Module with Ultra-Low Noise RoHS: Compliant | 2300 |
|
$1.5800 / $3.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5700 | Buy Now |
DISTI #
MPM3824CGPA-Z
|
Avnet Americas | Conv DC to DC Single Step Down 2.75V to 6V 14-Pin ECLGA T/R - Tape and Reel (Alt: MPM3824CGPA-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $2.2500 | Buy Now |
DISTI #
MPM3824CGPA-Z
|
Avnet Silica | Conv DC to DC Single Step Down 2.75V to 6V 14-Pin ECLGA T/R (Alt: MPM3824CGPA-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
4222273
|
Farnell | POWER MODULE, 1250KHZ, EC LGA-14 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.6563 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$2.2500 / $2.4200 | Buy Now |
Part Details for MPM3824CGPA-Z
MPM3824CGPA-Z CAD Models
MPM3824CGPA-Z Part Data Attributes:
|
MPM3824CGPA-Z
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPM3824CGPA-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 |