Part Details for MPM81 by Allegro MicroSystems LLC
Overview of MPM81 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MPM81
MPM81 CAD Models
MPM81 Part Data Attributes:
|
MPM81
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
MPM81
Allegro MicroSystems LLC
Switching Regulator/Controller, Voltage-mode, 2A, 693kHz Switching Freq-Max, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | , ZIP6/8,.2,.1,46TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | ZIP6/8,.2,.1,46TB | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 693 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | 40 |