There are no models available for this part yet.
Overview of MPM8OM5-SCR-5 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
FSASF214E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSY 0 DEG NO SCR | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Price & Stock for MPM8OM5-SCR-5 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH7678
|
Newark | Fibre Cord, Mpo Plug-Sc, Mm, 5M, Fibre Optic Connector A:Mpo Plug, Fibre Optic Connector B:8X Sc, No. Of Fibers:8Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com MPM8OM5-SCR-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$62.1100 | Buy Now | |
DISTI #
5073-MPM8OM5-SCR-5-ND
|
DigiKey | MPO W/ PINS TO SC FAN-OUT, 8 FIB Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.4200 | Buy Now | |
DISTI #
71903123
|
RS | Cable Assembly, MPO w/ pins to SC Fan-out, 8 round, Lime Green, 5 M | L-com MPM8OM5-SCR-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7900 | RFQ | |
Onlinecomponents.com | MPO w/ pins to SC Fan-out, 8 fiber round,OM5 50/ RoHS: Compliant | 0 |
|
$43.1600 / $56.6500 | Buy Now | ||
DISTI #
MPM8OM5-SCR-5
|
L-com US | These L-com multi-fiber ribbon cables provide great advantages in size by offering up to 8 times the density when compared to the same size SC connector! Factory terminated and tested, these OM5 50/125 Multimode fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Fan-out assemblies with the SC connector are ideal for making connections within rack mounted or wall mounted fiber enclosures that utilize single fiber connectors. L-com's MPO connectors are fully compatible with US Conec MTP products. Use our custom cable configurator to create custom lengths today. Min Qty: 1 Package Multiple: 1 | 16 |
|
$39.8300 / $49.7900 | Buy Now |