Part Details for MPM8OM5-STR-5 by L-com Inc
Overview of MPM8OM5-STR-5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for MPM8OM5-STR-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7688
|
Newark | Fibre Cord, Mpo Plug-St, Mm, 5M, Fibre Optic Connector A:Mpo Plug, Fibre Optic Connector B:8X St, No. Of Fibers:8Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com MPM8OM5-STR-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$59.0700 | Buy Now |
DISTI #
5073-MPM8OM5-STR-5-ND
|
DigiKey | MPO W/ PINS TO ST FAN-OUT, 8 FIB Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.6600 | Buy Now |
DISTI #
71903133
|
RS | Cable Assembly, MPO w/ pins to ST Fan-out, 8 round, Lime Green, 5 M | L-com MPM8OM5-STR-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3500 | RFQ |
|
Onlinecomponents.com | MPO w/ pins to ST Fan-out, 8 fiber round,OM5 50/ RoHS: Compliant | 0 |
|
$41.5500 / $55.0100 | Buy Now |
DISTI #
77730889
|
Verical | MPM8OM5-STR-5 Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$37.8800 / $47.3500 | Buy Now |
DISTI #
MPM8OM5-STR-5
|
L-com US | These L-com multi-fiber ribbon cables provide great advantages in size by offering up to 8 times the density when compared to the same size SC connector! Factory terminated and tested, these OM5 50/125 Multimode fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Fan-out assemblies with the ST connector are ideal for making connections within rack mounted or wall mounted fiber enclosures that utilize single fiber connectors. L-com's MPO connectors are fully compatible with US Conec MTP products. Use our custom cable configurator to create custom lengths today. Min Qty: 1 Package Multiple: 1 | 16 |
|
$37.8800 / $47.3500 | Buy Now |