Part Details for MPMF320-23B12 by SPC Multicomp
Overview of MPMF320-23B12 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMF320-23B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4687
|
Newark | Power Supply, Ac-Dc, 12V, 26.7A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:320.4W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:26.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Multicomp Pro MPMF320-23B12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$57.7500 / $65.4200 | Buy Now |