Part Details for MPMM12OM5AZ-25 by L-com Inc
Overview of MPMM12OM5AZ-25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MPMM12OM5AZ-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9290
|
Newark | Fibre Cord, Mpo-Mpo, Mm, 25M, Fibre Optic Connector A:Mpo, Fibre Optic Connector B:Mpo, No. Of Fibers:12Fibres, Fibre Type:Multimode, Lead Length - Metric:25M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com MPMM12OM5AZ-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$493.9600 | Buy Now |
DISTI #
5073-MPMM12OM5AZ-25-ND
|
DigiKey | MPO W/ PINS TO MPO W/ PINS, 12 F Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$337.8732 / $351.0700 | Buy Now |
DISTI #
71819229
|
RS | 12 fiber, Type A, OM5 50/125um , LSZH Jacket, Lime Green, 25 mete | L-com MPMM12OM5AZ-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$395.9900 | RFQ |
|
Onlinecomponents.com | MPO w/ pins to MPO w/ pins, 12 fiber,Type A,OM5 | 0 |
|
$352.8200 / $373.4400 | Buy Now |
DISTI #
77744798
|
Verical | MPMM12OM5AZ-25 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$316.7920 / $395.9900 | Buy Now |
DISTI #
MPMM12OM5AZ-25
|
L-com US | These L-com multi-fiber ribbon cables provide great advantages in size by offering up to 12 times the density when compared to the same size SC connector! Factory terminated and tested, these OM5 50/125 Multimode, fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Available in 12 count MPO to MPO versions with or without alignment pins as well as Type A and Type B polarity options (keyed "up/up" or "up/down"), and riser-rated or low-smoke, zero halogen jackets. L-com's MPO connectors are fully compatible with US Conec MTP products. Use our custom cable configurator to create custom lengths today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$316.7900 / $395.9900 | Buy Now |