Part Details for MPMM12OM5BZ-5 by L-com Inc
Overview of MPMM12OM5BZ-5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPMM12OM5BZ-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9306
|
Newark | Fibre Cord, Mpo-Mpo, Mm, 5M, Fibre Optic Connector A:Mpo, Fibre Optic Connector B:Mpo, No. Of Fibers:12Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com MPMM12OM5BZ-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$59.9900 | Buy Now |
DISTI #
5073-MPMM12OM5BZ-5-ND
|
DigiKey | MPO W/ PINS TO MPO W/ PINS, 12 F Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.9200 | Buy Now |
DISTI #
71819245
|
RS | 12 fiber, Type B, OM5 50/125um , LSZH Jacket, Lime Green, 5 M | L-com MPMM12OM5BZ-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2300 | RFQ |
|
Onlinecomponents.com | MPO w/ pins to MPO w/ pins, 12 fiber,Type B,OM5 RoHS: Compliant | 0 |
|
$44.0800 / $58.3600 | Buy Now |
DISTI #
MPMM12OM5BZ-5
|
L-com US | These L-com multi-fiber ribbon cables provide great advantages in size by offering up to 12 times the density when compared to the same size SC connector! Factory terminated and tested, these OM5 50/125 Multimode, fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Available in 12 count MPO to MPO versions with or without alignment pins as well as Type A and Type B polarity options (keyed "up/up" or "up/down"), and riser-rated or low-smoke, zero halogen jackets. L-com's MPO connectors are fully compatible with US Conec MTP products. Use our custom cable configurator to create custom lengths today. Min Qty: 1 Package Multiple: 1 | 15 |
|
$40.1800 / $50.2300 | Buy Now |