Part Details for MPMM24OM3-3 by L-com Inc
Overview of MPMM24OM3-3 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MPMM24OM3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7780
|
Newark | Fibre Optic Lead Assy, Mpo Plug, Mm, 3M, Fibre Optic Connector A:Mpo, Fibre Optic Connector B:Mpo, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:3M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com MPMM24OM3-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$78.2900 | Buy Now |
DISTI #
5073-MPMM24OM3-3-ND
|
DigiKey | 24 FIBER OM3 MPM-MPM LSZH AQU 3M Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$189.7144 / $202.5500 | Buy Now |
DISTI #
71444931
|
RS | MPO w/ pins to MPO w/ pins, OM3 10G 50/125 Multimode, LSZH Jacket, Aqua, 3.0m | L-com MPMM24OM3-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$213.9900 | Buy Now |
|
Onlinecomponents.com | 24 Fiber OM3 MPM-MPM LSZH AQU 3M | 0 |
|
$190.6600 / $204.7800 | Buy Now |
DISTI #
2947268
|
element14 Asia-Pacific | FIBRE OPTIC LEAD ASSY, MPO PLUG, MM, 3M RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$208.1538 | Buy Now |
DISTI #
2947268
|
Farnell | FIBRE OPTIC LEAD ASSY, MPO PLUG, MM, 3M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Each | 3 |
|
$285.0029 | Buy Now |
DISTI #
MPMM24OM3-3
|
L-com US | These L-com multi-fiber cables provide great advantages in size by offering up to 24 times the density when compared to the same size SC connector! Factory terminated and tested, these OM3 50/125 Multimode, 10gig rated fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Fan-out assemblies are ideal for making connections within rack mounted or wall mounted fiber enclosures that utilize single fiber connectors. Available in 6, 12 or 24 count MPO to MPO versions with or without alignment pins as well as MPO to fan-out assemblies utilizing LC, SC or ST connectors. MPO cassettes are also available from L-com. L-com's MPO connectors are fully compatible with US Conec MTP products. Min Qty: 1 Package Multiple: 1 | 7 |
|
$171.1900 / $213.9900 | Buy Now |