Part Details for MPMS19-M0 by Panduit Corp
Overview of MPMS19-M0 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMS19-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5091
|
Newark | Masonry Push Mount, Standard, .19" (4.8M Rohs Compliant: Yes |Panduit MPMS19-M0 (Alternate Part Number: 07498358838 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$390.8300 / $480.0100 | Buy Now |
DISTI #
MPMS19-M0-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5310 | Buy Now |
DISTI #
MPMS19-M0
|
Avnet Americas | Cable Accessories Masonry Push Mount Nylon 6/6 Black - Bag (Alt: MPMS19-M0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3655 | Buy Now |
DISTI #
644-MPMS19-M0
|
Mouser Electronics | Cable Mounting & Accessories Masonry Push Mount Standard 19 RoHS: Compliant | 0 |
|
$0.4200 / $0.5300 | Order Now |
DISTI #
PANMPMS19-M0
|
Heilind Electronics | MASONRY PUSH MOUNT, STANDARD, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.19" (4.8 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 1000. RoHS: Compliant |
6 In Stock 7000 Factory Stock |
|
$0.3650 / $0.4686 | Buy Now |
DISTI #
000000000000624926
|
Sager | Cable Mounting & Accessories Masonry Push Mount Standard 19 Min Qty: 1000 | 0 |
|
$0.3200 / $0.3644 | Buy Now |
|
Master Electronics | The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.19" (4.8 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 1000. RoHS: Compliant |
6 In Stock 7000 Factory Stock |
|
$0.3650 / $0.4686 | Buy Now |
Part Details for MPMS19-M0
MPMS19-M0 CAD Models
MPMS19-M0 Part Data Attributes
|
MPMS19-M0
Panduit Corp
Buy Now
|
Compare Parts:
MPMS19-M0
Panduit Corp
|
Samacsys Manufacturer | Panduit |