Part Details for MPN2-02000400-25P by L3 Harris Narda-Miteq
Overview of MPN2-02000400-25P by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPN2-02000400-25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-MPN2-02000400-25P-ND
|
DigiKey | AMPLIFIER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for MPN2-02000400-25P
MPN2-02000400-25P CAD Models
MPN2-02000400-25P Part Data Attributes
|
MPN2-02000400-25P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
MPN2-02000400-25P
L3 Harris Narda-Miteq
2000 MHz - 4000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Gain | 24 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |