Part Details for MPP-12NR10/400 by SR Components Inc
Overview of MPP-12NR10/400 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP-12NR10/400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPP-12NR10/400
|
TME | Capacitor: polypropylene, 12nF, 12x4.7x9.6mm, THT, ±10%, 10mm Min Qty: 10 | 0 |
|
$0.0356 / $0.0670 | RFQ |