Part Details for MPP-150NR27/1000 by SR Components Inc
Overview of MPP-150NR27/1000 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP-150NR27/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPP-150NR27/1000
|
TME | Capacitor: polypropylene, 150nF, 27x9.5x15.9mm, THT, ±10%, 27.5mm Min Qty: 2 | 0 |
|
$0.1225 / $0.4212 | RFQ |