Part Details for MPP-1U8R27/400 by SR Components Inc
Overview of MPP-1U8R27/400 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP-1U8R27/400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPP-1U8R27/400
|
TME | Capacitor: polypropylene, 1.8uF, 29x11x19mm, THT, ±10%, 27.5mm Min Qty: 1 | 0 |
|
$0.1630 / $0.7370 | RFQ |