Part Details for MPP-1UR20/630 by SR Components Inc
Overview of MPP-1UR20/630 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP-1UR20/630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPP-1UR20/630
|
TME | Capacitor: polypropylene, 1uF, 22x23.7x15.7mm, THT, ±10%, 20mm Min Qty: 2 | 1160 |
|
$0.1474 / $0.5067 | Buy Now |