Part Details for MPP104J2J1907128LC by Shenzhen Sincerity Technology Co Ltd
Overview of MPP104J2J1907128LC by Shenzhen Sincerity Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP104J2J1907128LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100nF -40+85 5% 630V Plugin Polypropylene Film Capacitors (CBB) ROHS | 70 |
|
$0.0464 / $0.0933 | Buy Now |