Part Details for MPP155K0160D262112B2315 by Dongguqn Champion Electronic Technology Co Ltd
Overview of MPP155K0160D262112B2315 by Dongguqn Champion Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP155K0160D262112B2315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5uF -40��~+105�� ��10% 160V Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS | 152 |
|
$0.0936 / $0.2025 | Buy Now |