Part Details for MPP223K0630D100904B0815 by CHAMPION
Overview of MPP223K0630D100904B0815 by CHAMPION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP223K0630D100904B0815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22nF -40+105 10% 630V PluginP7.5mm Polypropylene Film Capacitors (CBB) ROHS | 210 |
|
$0.0256 / $0.0495 | Buy Now |
Part Details for MPP223K0630D100904B0815
MPP223K0630D100904B0815 CAD Models
MPP223K0630D100904B0815 Part Data Attributes
|
MPP223K0630D100904B0815
CHAMPION
Buy Now
|
Compare Parts:
MPP223K0630D100904B0815
CHAMPION
|
Samacsys Manufacturer | CHAMPION |