Part Details for MPPE-3-1/2-6-420-B (ALTERNATE: 161176) by Festo
Overview of MPPE-3-1/2-6-420-B (ALTERNATE: 161176) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPPE-3-1/2-6-420-B (ALTERNATE: 161176)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71882068
|
RS | Proportional-Pressure Regulator, 3 way, G1/2, 6 bar, 4-20mA, B series | Festo MPPE-3-1/2-6-420-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,481.5900 | RFQ |