Part Details for MPQ2177AGQHE-AEC1-Z by Monolithic Power Systems
Overview of MPQ2177AGQHE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ2177AGQHE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1146
|
Newark | Dc/Dc Converter, 0.6V To 5V, 1A Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ2177AGQHE-AEC1-Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
1589-MPQ2177AGQHE-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 8QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4781 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
MPQ2177AGQHE-AEC1-
|
Avnet Americas | Converter DC to DC 1-OUT Step Down 2.5V to 5.5V 8-Pin QFN T/R - Tape and Reel (Alt: MPQ2177AGQHE-AEC1-) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.6200 | Buy Now |
DISTI #
946-MPQ2177AGQHE-1Z
|
Mouser Electronics | Switching Voltage Regulators 5.5V, 1A, 2.4MHz, Synchronous Step-Down Converter with Power Goodand Soft Start, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$1.1800 / $2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1300 | Buy Now |
DISTI #
MPQ2177AGQHE-AEC1-
|
Avnet Americas | Converter DC to DC 1-OUT Step Down 2.5V to 5.5V 8-Pin QFN T/R - Tape and Reel (Alt: MPQ2177AGQHE-AEC1-) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.6200 | Buy Now |
DISTI #
3935123
|
Farnell | DC/DC CONVERTER, 0.6V TO 5V, 1A RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.1877 | Buy Now |
Part Details for MPQ2177AGQHE-AEC1-Z
MPQ2177AGQHE-AEC1-Z CAD Models
MPQ2177AGQHE-AEC1-Z Part Data Attributes:
|
MPQ2177AGQHE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2177AGQHE-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 |