Part Details for MPQ2451GT-33-AEC1-P by Monolithic Power Systems
Overview of MPQ2451GT-33-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2451GT-33-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2451GT-33-AEC1-P-ND
|
DigiKey | IC REG BUCK 3.3V 600MA SOT23-6L Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9250 / $2.2224 | Buy Now |
DISTI #
MPQ2451GT-33-AEC1-
|
Avnet Americas | 0.6A, 36V, 2MHz, Step-Down DC-DC Converter - Tape and Reel (Alt: MPQ2451GT-33-AEC1-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.5026 | Buy Now |
DISTI #
946-MPQ2451GT33AEC1P
|
Mouser Electronics | Switching Voltage Regulators AEC-Q100, 36V,600mA non-sync Buck RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$1.9800 | Buy Now |