Part Details for MPQ2451GT-33-AEC1-Z by Monolithic Power Systems
Overview of MPQ2451GT-33-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2451GT-33-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2451GT-33-AEC1-Z-ND
|
DigiKey | IC REG BUCK 3.3V 600MA SOT23-6L Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.8672 | Buy Now |
DISTI #
MPQ2451GT-33-AEC1-
|
Avnet Americas | 0.6A, 36V, 2MHz, Step-Down DC-DC Converter - Tape and Reel (Alt: MPQ2451GT-33-AEC1-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.0155 / $2.4325 | Buy Now |
DISTI #
946-MPQ2451GT33AEC1Z
|
Mouser Electronics | Switching Voltage Regulators AEC-Q100, 36V,600mA non-sync Buck RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Automotive AEC-Q100 Certified,36V,600mA non-sync Buck with 3.3V Output RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.3900 | Buy Now |
DISTI #
MPQ2451GT-33-AEC1-
|
Avnet Americas | 0.6A, 36V, 2MHz, Step-Down DC-DC Converter - Tape and Reel (Alt: MPQ2451GT-33-AEC1-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.0155 / $2.4325 | Buy Now |
DISTI #
MPQ2451GT-33-AEC1-Z
|
Avnet Silica | 0.6A, 36V, 2MHz, Step-Down DC-DC Converter (Alt: MPQ2451GT-33-AEC1-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2451GT-33-AEC1-Z
MPQ2451GT-33-AEC1-Z CAD Models
MPQ2451GT-33-AEC1-Z Part Data Attributes:
|
MPQ2451GT-33-AEC1-Z
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2451GT-33-AEC1-Z
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |