-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3214
|
Newark | Led Driver, Aec-Q100, 250Khz, Qfn-10, Topology:Buck, Buck-Boost, Input Voltage Min:4.5V, Input Voltage Max:55V, Output Voltage Max:-, Output Current Max:2.5A, Switching Frequency Typ:250Khz, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ2483ADQ-AEC1-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 487 |
|
$3.2400 / $5.0500 | Buy Now |
DISTI #
1589-MPQ2483ADQ-AEC1-LF-PCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 2.5A 10QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.2836 / $4.5500 | Buy Now |
DISTI #
MPQ2483ADQ-AEC1-LF
|
Avnet Americas | AUTOMOTIVE GRADE, 2.5A/55V PROG FREQ WLED DRIVER - Tape and Reel (Alt: MPQ2483ADQ-AEC1-LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.4650 / $2.9750 | Buy Now |
DISTI #
946-PQ2483ADQAEC1LFP
|
Mouser Electronics | LED Lighting Drivers Automotive Grade, 2.5A/55V Prog Freq WLED Driver | 0 |
|
$2.2800 / $4.5400 | Order Now |
|
Future Electronics | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3600 / $2.4500 | Buy Now |
DISTI #
MPQ2483ADQ-AEC1-LF
|
Avnet Americas | AUTOMOTIVE GRADE, 2.5A/55V PROG FREQ WLED DRIVER - Tape and Reel (Alt: MPQ2483ADQ-AEC1-LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.4650 / $2.9750 | Buy Now |
DISTI #
MPQ2483ADQ-AEC1-LF-P
|
Avnet Silica | AUTOMOTIVE GRADE, 2.5A/55V PROG FREQ WLED DRIVER (Alt: MPQ2483ADQ-AEC1-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3357913
|
element14 Asia-Pacific | LED DRIVER, AEC-Q100, 250KHZ, QFN-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 487 |
|
$2.7836 / $4.1052 | Buy Now |
DISTI #
3357913RL
|
element14 Asia-Pacific | LED DRIVER, AEC-Q100, 250KHZ, QFN-10 RoHS: Compliant Min Qty: 100 Container: Reel | 487 |
|
$2.7836 / $3.1232 | Buy Now |
DISTI #
3357913
|
Farnell | LED DRIVER, AEC-Q100, 250KHZ, QFN-10 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 487 |
|
$2.1149 / $3.9545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy