Part Details for MPQ2483ADS-AEC1-LF-P by Monolithic Power Systems
Overview of MPQ2483ADS-AEC1-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2483ADS-AEC1-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2483ADS-AEC1-LF-PTR-ND
|
DigiKey | AUTOMOTIVE GRADE, 2.5A/55V PROG Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1625 / $2.4626 | Buy Now |
DISTI #
MPQ2483ADS-AEC1-LF
|
Avnet Americas | LED Driver Step-Down/inverting Step-Up/Step-Down PWM 4.5V to 55V 14-Pin SOIC T/R - Tape and Reel (Alt: MPQ2483ADS-AEC1-LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.9246 | Buy Now |
DISTI #
946-PQ2483ADSAEC1LFP
|
Mouser Electronics | LED Lighting Drivers Automotive Grade, 2.5A/55V Prog Freq WLED Driver | 0 |
|
$2.3200 / $2.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$2.1700 | Buy Now |
Part Details for MPQ2483ADS-AEC1-LF-P
MPQ2483ADS-AEC1-LF-P CAD Models
MPQ2483ADS-AEC1-LF-P Part Data Attributes
|
MPQ2483ADS-AEC1-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2483ADS-AEC1-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |