Part Details for MPQ2484GF-AEC1-Z by Monolithic Power Systems
Overview of MPQ2484GF-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2484GF-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2484GF-AEC1-ZCT-ND
|
DigiKey | 75V ASYNCHRONOUS MULTI-TOPOLOGYL Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3885 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
MPQ2484GF-AEC1-Z
|
Avnet Americas | LED Driver, DC / DC, Buck, Boost, Buck-Boost, 2.2 MHz, TSSOP-EP, SMD, -40 to 150 °C - Tape and Reel (Alt: MPQ2484GF-AEC1-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3660 / $3.0420 | Buy Now |
DISTI #
946-MPQ2484GF-AEC1-Z
|
Mouser Electronics | LED Lighting Drivers 75V Asynchronous Multi-TopologyLED ControllerAEC-Q100 Qualified RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
|
Future Electronics | 75V, Multi-Topology LED Controller with Multiple Dimming Modes, AEC-Q100 Qualifi RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
DISTI #
MPQ2484GF-AEC1-Z
|
Avnet Silica | LED Driver, DC / DC, Buck, Boost, Buck-Boost, 2.2 MHz, TSSOP-EP, SMD, -40 to 150 �C (Alt: MPQ2484GF-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2484GF-AEC1-Z
MPQ2484GF-AEC1-Z CAD Models
MPQ2484GF-AEC1-Z Part Data Attributes
|
MPQ2484GF-AEC1-Z
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2484GF-AEC1-Z
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |