Part Details for MPQ2484UGF-AEC1-P by Monolithic Power Systems
Overview of MPQ2484UGF-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2484UGF-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2484UGF-AEC1-PCT-ND
|
DigiKey | 75V, MULTI-TOPOLOGY (BUCK, BOOST Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.0625 / $5.6600 | Buy Now |
DISTI #
MPQ2484UGF-AEC1-P
|
Avnet Americas | LED Driver Buck/Boost/Buck-Boost 1-CH Analog/PWM 75V 28-Pin TSSOP EP T/R - Tape and Reel (Alt: MPQ2484UGF-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.8356 | Buy Now |
DISTI #
946-MPQ2484UGF-P
|
Mouser Electronics | LED Lighting Drivers 75V, Multi-Topology (Buck, Boost, Buck-Boost) LED Controller, AEC-Q100 Qualified RoHS: Compliant | 500 |
|
$2.2100 / $4.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0700 | Buy Now |
Part Details for MPQ2484UGF-AEC1-P
MPQ2484UGF-AEC1-P CAD Models
MPQ2484UGF-AEC1-P Part Data Attributes
|
MPQ2484UGF-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2484UGF-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |