Part Details for MPQ2490DS-LF-P by Monolithic Power Systems
Overview of MPQ2490DS-LF-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2490DS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2490DS-LF-PTR-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9263 / $2.4981 | Buy Now |
DISTI #
MPQ2490DS-LF-P
|
Avnet Americas | Converter DC to DC Step-Down 4.5V to 36V 8-Pin SOIC T/R - Tape and Reel (Alt: MPQ2490DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1605 / $2.6075 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.8700 | Buy Now |