Part Details for MPQ2918GL-AEC1-Z-CUT by Monolithic Power Systems
Overview of MPQ2918GL-AEC1-Z-CUT by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5700BCCZN | Analog Devices | 100MHz-22GHz, DATT, 46dB, Cut- | |
ADRF5715BCCZN | Analog Devices | 16dB DATT, 9 KHz - 30 GHz, Cut |
Price & Stock for MPQ2918GL-AEC1-Z-CUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2918GL-AEC1-Z-CUT
|
Avnet Silica | Current Mode PWM Controller 20-Pin QFN T/R (Alt: MPQ2918GL-AEC1-Z-CUT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |