-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2918GL-AEC1-Z-ND
|
DigiKey | IC REG 20QFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1814 | Buy Now |
DISTI #
MPQ2918GL-AEC1-Z
|
Avnet Americas | Current Mode Synchronous Step-Down Controller 4 to 40V Input Automotive Grade 20-Pin QFN T/R - Tape and Reel (Alt: MPQ2918GL-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0953 | Buy Now |
DISTI #
946-MPQ2918GL-AEC1-Z
|
Mouser Electronics | Switching Controllers Automotive Grade.4V-40V Input, Current Mode Synchronous Step-Down Controller RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$1.1700 | Buy Now |
DISTI #
MPQ2918GL-AEC1-Z
|
Avnet Silica | Current Mode Synchronous Step-Down Controller 4 to 40V Input Automotive Grade 20-Pin QFN T/R (Alt: MPQ2918GL-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ2918GL-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2918GL-AEC1-Z
Monolithic Power Systems
Switching Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2018-12-03 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11X.15,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |