Part Details for MPQ3326AGRE-AEC1-Z by Monolithic Power Systems
Overview of MPQ3326AGRE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ3326AGRE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ3326AGRE-AEC1-ZCT-ND
|
DigiKey | 16-CHANNEL, 80MA/CH, LED DRIVER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4968 In Stock |
|
$2.2000 / $5.9500 | Buy Now |
DISTI #
MPQ3326AGRE-AEC1-Z
|
Avnet Americas | LED Driver 16-Channel PWM 4V to 16V 50mA 24-Pin QFN - Tape and Reel (Alt: MPQ3326AGRE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9580 | Buy Now |
DISTI #
946-MPQ3326AGREAEC1Z
|
Mouser Electronics | LED Lighting Drivers 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface RoHS: Compliant | 4700 |
|
$2.1300 / $4.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$2.2000 | Buy Now |
Part Details for MPQ3326AGRE-AEC1-Z
MPQ3326AGRE-AEC1-Z CAD Models
MPQ3326AGRE-AEC1-Z Part Data Attributes
|
MPQ3326AGRE-AEC1-Z
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ3326AGRE-AEC1-Z
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |